Phoenix Contact SPTD 1.5/ 9-H-3.5 Series PCB Terminal Strip, 3.5mm Pitch, Through Hole Mount, Spring Cage Termination
- RS Stock No.:
- 170-3945
- Mfr. Part No.:
- 1841568
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-3945
- Mfr. Part No.:
- 1841568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Voltage Rating | 400 V | |
| Series | SPTD 1.5/ 9-H-3.5 | |
| Depth | 24.2mm | |
| Length | 18mm | |
| Material | Polyamide | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Voltage Rating 400 V | ||
Series SPTD 1.5/ 9-H-3.5 | ||
Depth 24.2mm | ||
Length 18mm | ||
Material Polyamide | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
