Phoenix Contact, 3.81mm Pitch, MCVR 1.5/10-ST-3.81, 10 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
- RS Stock No.:
- 170-3915
- Mfr. Part No.:
- 1827208
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£383.70
(exc. VAT)
£460.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.674 | £383.70 |
*price indicative
- RS Stock No.:
- 170-3915
- Mfr. Part No.:
- 1827208
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Series | MCVR 1.5/10-ST-3.81 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 8A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Series MCVR 1.5/10-ST-3.81 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Phoenix Contact MCVR 1.5/10-ST-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Screw Termination Method - 1827208
This pluggable terminal block is tailored for efficient connections in electrical applications. It serves as a dependable solution for professionals in automation, electronics, and mechanical sectors, ensuring secure conductor interfaces. Its polyamide housing and screw connection method contribute to a robust and effective installation.
Features & Benefits
• Supports up to 10 contact connections for a range of applications
• Features a 3.81mm pitch for efficient space utilisation
• Designed with a cable mount for straightforward installation
• Capable of handling a current rating of 8A for consistent performance
• Offers a straight body orientation for uncomplicated integration
• Constructed from polyamide for enhanced durability and insulation
• Features a 3.81mm pitch for efficient space utilisation
• Designed with a cable mount for straightforward installation
• Capable of handling a current rating of 8A for consistent performance
• Offers a straight body orientation for uncomplicated integration
• Constructed from polyamide for enhanced durability and insulation
Applications
• Utilised with PCB assemblies to provide stable electrical connections
• Ideal for linking multiple conductors in control panels
• Suitable for requiring secure wire termination
• Employed in scenarios where space-saving is essential
• Commonly found in various industrial automation equipment
• Ideal for linking multiple conductors in control panels
• Suitable for requiring secure wire termination
• Employed in scenarios where space-saving is essential
• Commonly found in various industrial automation equipment
How does the connection method benefit my project?
The screw connection method provides a secure and adjustable interface, facilitating the easy connection and disconnection of conductors as necessary.
What type of conductors can be used with this product?
It accommodates both solid and flexible conductors ranging from 0.14 to 1.5mm², making it versatile for different wiring requirements.
What are the temperature limits for operation?
This component operates effectively within a temperature range of -40 to 100°C, suitable for various environmental conditions.
Can this be used for both indoor and outdoor applications?
Yes, while primarily intended for indoor use, it can be utilised for outdoor applications provided it is protected from direct environmental exposure.
What tools are recommended for installation?
A compatible screwdriver should be employed to ensure proper tightening of the connections, which optimises electrical performance.
Related links
- Phoenix Contact MCVR 1.5/10-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/12-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/ 3-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/ 5-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/4-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/ 2-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/ 8-ST-3.81 Plug Screw
- Phoenix Contact MCVR 1.5/ 6-ST-3.81 Plug Screw


