Phoenix Contact MCVR 1.5/5-ST-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1827156

Subtotal (1 box of 250 units)*

£1,048.50

(exc. VAT)

£1,258.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£4.194£1,048.50

*price indicative

RS Stock No.:
170-3913
Mfr. Part No.:
1827156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Series

MCVR 1.5/5-ST-3.81

Width

10.4mm

Standards/Approvals

RoHS

Length

19.84mm

Depth

19.1mm

Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors


MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.

MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.

MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.

For marker label see stock number 648-5508

For screwdriver see stock number 390-9663

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy