Phoenix Contact MCVW 1.5/6-ST-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1827017
- RS Stock No.:
- 170-3906
- Mfr. Part No.:
- 1827017
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£246.45
(exc. VAT)
£295.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.929 | £246.45 |
*price indicative
- RS Stock No.:
- 170-3906
- Mfr. Part No.:
- 1827017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 47.3mm | |
| Depth | 19.1mm | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Series | MCVW 1.5/6-ST-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Length 47.3mm | ||
Depth 19.1mm | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Series MCVW 1.5/6-ST-3.81 | ||
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MCVW 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828537
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857922
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827169
- Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748011
- Phoenix Contact MC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803617
- Phoenix Contact FMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


