Phoenix Contact SPT-SMD 1.5/ 4-H-5.0 R44 Series PCB Terminal Strip, 4-Contact, 5mm Pitch, Surface Mount, 1-Row, Solder
- RS Stock No.:
- 170-3779
- Mfr. Part No.:
- 1824763
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-3779
- Mfr. Part No.:
- 1824763
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 500 V | |
| Series | SPT-SMD 1.5/ 4-H-5.0 R44 | |
| Length | 19mm | |
| Material | Liquid Crystal Polymer (Insulation) | |
| Depth | 13.6mm | |
| Width | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 500 V | ||
Series SPT-SMD 1.5/ 4-H-5.0 R44 | ||
Length 19mm | ||
Material Liquid Crystal Polymer (Insulation) | ||
Depth 13.6mm | ||
Width 7.7mm | ||
- COO (Country of Origin):
- DE
