Phoenix Contact SDC 2.5/16-PV-5.0-ZB Series PCB Terminal Block, 16-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 170-3768
- Mfr. Part No.:
- 1864176
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-3768
- Mfr. Part No.:
- 1864176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 12A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | SDC 2.5/16-PV-5.0-ZB | |
| Width | 15.3mm | |
| Depth | 21.2mm | |
| Length | 88.18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 12A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series SDC 2.5/16-PV-5.0-ZB | ||
Width 15.3mm | ||
Depth 21.2mm | ||
Length 88.18mm | ||
- COO (Country of Origin):
- DE
