TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 164-7811
- Mfr. Part No.:
- 796636-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£176.55
(exc. VAT)
£211.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 + | £1.177 | £176.55 |
*price indicative
- RS Stock No.:
- 164-7811
- Mfr. Part No.:
- 796636-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors
TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB Terminal Block headers with threaded flange and green polyamide 6.6 GF housings.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Header 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
