TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 bag of 100 units)*

£914.50

(exc. VAT)

£1,097.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£9.145£914.50

*price indicative

RS Stock No.:
164-7761
Mfr. Part No.:
284506-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Connector Gender

Male

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Width

11.1mm

Length

28mm

Depth

15.5mm

Series

Buchanan

COO (Country of Origin):
IT

TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs


3.5mm TERMI-BLOK Terminal Block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK Terminal Block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).

Rising cage clamp design

Mates with headers stock numbers 710-0390 and 710-0387 typically

TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks


Standards

UL 94V-0

Related links