TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 796861-2

Subtotal (1 box of 300 units)*

£687.30

(exc. VAT)

£824.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£2.291£687.30

*price indicative

RS Stock No.:
164-5307
Mfr. Part No.:
796861-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3mm²

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Depth

25mm

Length

20.32mm

Width

12.5mm

Series

Buchanan

TE Connectivity TERMI-BLOK 5.08mm Left-Hand PCB Terminal Block Plug Connectors with Locking Screw Flange


TERMI-BLOK 5.08mm vertical PCB mount left-hand Terminal Block plug connectors with locking screw flange and side wire entry. These TERMI-BLOK 5.08mm Terminal Block PCB plug connectors have M3 screw clamp Terminals and are MADE from green polyamide 6.6 GF.

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Related links