TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 164-1935
- Mfr. Part No.:
- 282807-2
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£357.90
(exc. VAT)
£429.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £1.193 | £357.90 |
*price indicative
- RS Stock No.:
- 164-1935
- Mfr. Part No.:
- 282807-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V ac | |
| Depth | 15.5mm | |
| Width | 18.4mm | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS, EU ELV | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V ac | ||
Depth 15.5mm | ||
Width 18.4mm | ||
Series Buchanan | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS, EU ELV | ||
Length 10.16mm | ||
TE Connectivity 5.08mm TERMI-BLOK Right Angle Stacking Terminal Block Plug Connector
TERMI-BLOK 5.08mm vertical PCB right angle side stackable Terminal Block plug connectors with retention latches, polarization key slots and an interlocking feature. These TERMI-BLOK 5.08mm Terminal Block PCB plug connectors have M3 screw clamp Terminals and are MADE from green polyamide 6.6 GF.
Wire size 12-30 AWG
Retention latch
Polarization key
Mates with header stock number 710-0110 typical
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282815-2
