TE Connectivity, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1986374-2
- RS Stock No.:
- 164-1913
- Mfr. Part No.:
- 1986374-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 164-1913
- Mfr. Part No.:
- 1986374-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 11A | |
| Voltage Rating | 300 V | |
| Wire Size | 30 → 14 AWG | |
| Material | Nylon | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 11A | ||
Voltage Rating 300 V | ||
Wire Size 30 → 14 AWG | ||
Material Nylon | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.81mm Right Hand Terminal Block Plug Connectors
Right hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm right hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
TE Connectivity 3.81mm Two Part Terminal Blocks
