TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

Subtotal (1 box of 200 units)*

£83.00

(exc. VAT)

£99.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
200 +£0.415£83.00

*price indicative

RS Stock No.:
164-0791
Mfr. Part No.:
282805-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Length

15.5mm

Depth

18.4mm

Width

15.5mm

COO (Country of Origin):
DE