Wurth Elektronik 3631 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 691363110006

Subtotal (1 box of 190 units)*

£371.83

(exc. VAT)

£446.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
190 +£1.957£371.83

*price indicative

RS Stock No.:
163-5411
Mfr. Part No.:
691363110006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Cable Entry

Voltage

300V ac

Length

21mm

Series

3631

Standards/Approvals

No

Width

10.4mm

Depth

19.1mm

Wurth WR-TBL 3631 Series 3.50mm Pitch Right Angle Terminal Block Plug Connectors with Retention Latch


WR-TBL 3631 series 3.5mm pitch right angle cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M2 screw Terminal that accepts a wire size of AWG 28-16. These WR-TBL 3631 series 3.50mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth


Related links