Wurth Elektronik 3597 Series Pluggable Terminal Block, 4-Contact, 5.08mm Pitch, Plug-In, 1-Row, Screw Termination
- RS Stock No.:
- 163-3191
- Mfr. Part No.:
- 691359740004
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3191
- Mfr. Part No.:
- 691359740004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 7A | |
| Body Orientation | Horizontal | |
| Colour | Green, Orange | |
| Voltage Rating | 300 V ac | |
| Series | 3597 | |
| Material | Nylon 66 | |
| Depth | 29.5mm | |
| Width | 14mm | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 7A | ||
Body Orientation Horizontal | ||
Colour Green, Orange | ||
Voltage Rating 300 V ac | ||
Series 3597 | ||
Material Nylon 66 | ||
Depth 29.5mm | ||
Width 14mm | ||
Length 30.48mm | ||
- COO (Country of Origin):
- CN

