Wurth Elektronik 385 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 163-1808
- Mfr. Part No.:
- 691385700002
- Brand:
- Wurth Elektronik
Subtotal (1 box of 250 units)*
£131.00
(exc. VAT)
£157.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.524 | £131.00 |
*price indicative
- RS Stock No.:
- 163-1808
- Mfr. Part No.:
- 691385700002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cable | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Width | 16mm | |
| Depth | 15.5mm | |
| Series | 385 | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 14A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cable | ||
Colour Grey | ||
Voltage 300V ac | ||
Width 16mm | ||
Depth 15.5mm | ||
Series 385 | ||
Length 10mm | ||
Standards/Approvals No | ||
Wurth WR-TBL 385 Series 5.0mm Pitch Terminal Block Plug Connectors
WR-TBL 385 series Terminal Block plug connectors with a 5.0mm pitch and a horizontal wire entry.These 385 series 5.0mm Terminal Block plugs use an M2.5 screw Terminal termination method for a secure connection to the conductor. The housings are MADE from grey UL94-V0 polycarbonate and are designed to be divisible. These 5.0mm 385 series Terminal Block plugs will accept a wire size of 24-12 AWG (0.2-2.5 mm2)
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700002
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700013
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700014
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700007
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row

