Phoenix Contact SPTAF 1/ 7-3.5-IL Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-1442
Mfr. Part No.:
1861988
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

3.5mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 7-3.5-IL

Width

11mm

Length

26mm

Depth

10.6mm

Material

Polyamide

PCB terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 7, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green