Phoenix Contact SPTAF 1/15-3.5-LL Series PCB Terminal Block, 15-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row
- RS Stock No.:
- 151-1428
- Mfr. Part No.:
- 1864419
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.14 |
*price indicative
- RS Stock No.:
- 151-1428
- Mfr. Part No.:
- 1864419
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Angled | |
| Colour | Green | |
| Voltage Rating | 160 V | |
| Series | SPTAF 1/15-3.5-LL | |
| Width | 11mm | |
| Depth | 13.5mm | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Angled | ||
Colour Green | ||
Voltage Rating 160 V | ||
Series SPTAF 1/15-3.5-LL | ||
Width 11mm | ||
Depth 13.5mm | ||
Length 54mm | ||
PCB terminal block, nominal current: 13.5 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 15, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
