RS PRO CTBP9308 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.70

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.94£4.70
50 - 95£0.898£4.49
100 - 245£0.794£3.97
250 - 495£0.628£3.14
500 +£0.564£2.82

*price indicative

RS Stock No.:
144-4309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Housing Material

Polyamide 66

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Series

CTBP9308

Width

8.5mm

Standards/Approvals

UL, RoHS, VDE

Length

40.6mm

Depth

12mm

2-24 pole solid Block

Open & closed headers

Polarised mouldings

Moulded in green UL94-V0 flame retardant PA66

Anti solder wicking

Guided pin alignment

UL & VDE approved

Related links