TE Connectivity PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-2034
Mfr. Part No.:
2834078-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Vertical

Colour

Grey

Voltage Rating

300 V ac

Material

Nylon 66

Depth

12.9mm

Length

16mm

Width

14.3mm