Wurth Elektronik 3587 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691358710003
- RS Stock No.:
- 122-5018
- Mfr. Part No.:
- 691358710003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £2.17 |
| 50 - 99 | £1.60 |
| 100 - 249 | £1.31 |
| 250 + | £1.22 |
*price indicative
- RS Stock No.:
- 122-5018
- Mfr. Part No.:
- 691358710003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.8mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Orange, Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V ac | |
| Series | 3587 | |
| Width | 14mm | |
| Depth | 29.5mm | |
| Length | 15.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 7A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.3mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.8mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Orange, Green | ||
Wire Connection Method Screw | ||
Voltage 300V ac | ||
Series 3587 | ||
Width 14mm | ||
Depth 29.5mm | ||
Length 15.24mm | ||
Standards/Approvals RoHS | ||
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series Terminal Block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm Terminal Block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are MADE from green and Orange UL94-V0 PA 66. These 5.08mm Terminal Block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch 691358710006
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch 691358710002
- Wurth Elektronik 3587 Series Pluggable Terminal Block 5.08 mm Pitch 691358710007
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch 691353500003

