Wurth Elektronik 381 Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 691381000008

RS Stock No.:
122-4920
Mfr. Part No.:
691381000008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

2.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Cable Entry Screwless

Colour

Green

Voltage

300V

Standards/Approvals

No

Length

20.6mm

Depth

18.9mm

Series

381

Width

11.8mm

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors


WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks


Related links