Wurth Elektronik 1327 Series PCB Terminal Strip, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 122-4912
- Mfr. Part No.:
- 691132700005
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 122-4912
- Mfr. Part No.:
- 691132700005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 22A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 450 V ac | |
| Series | 1327 | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Width | 15.5mm | |
| Material | PC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 22A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 450 V ac | ||
Series 1327 | ||
Length 25mm | ||
Depth 10.5mm | ||
Width 15.5mm | ||
Material PC | ||

