Wurth Elektronik 385 Series Pluggable Terminal Block, 5-Contact, 5mm Pitch, Plug-In, 1-Row, Screw Termination
- RS Stock No.:
- 122-4900
- Mfr. Part No.:
- 691385700005
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4900
- Mfr. Part No.:
- 691385700005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 16A | |
| Colour | Grey | |
| Voltage Rating | 300 V ac | |
| Series | 385 | |
| Width | 16mm | |
| Length | 25mm | |
| Depth | 15.5mm | |
| Material | PC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 16A | ||
Colour Grey | ||
Voltage Rating 300 V ac | ||
Series 385 | ||
Width 16mm | ||
Length 25mm | ||
Depth 15.5mm | ||
Material PC | ||

