Wurth Elektronik 5081 Series PCB Terminal Strip, 6-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Solder Termination
- RS Stock No.:
- 122-4889
- Mfr. Part No.:
- 691508110306
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 122-4889
- Mfr. Part No.:
- 691508110306
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Horizontal | |
| Colour | Black | |
| Voltage Rating | 300 V ac | |
| Series | 5081 | |
| Length | 23mm | |
| Material | Liquid Crystal Polymer | |
| Depth | 12.2mm | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series 5081 | ||
Length 23mm | ||
Material Liquid Crystal Polymer | ||
Depth 12.2mm | ||
Width 17.6mm | ||
- COO (Country of Origin):
- CN

