Wurth Elektronik 3524 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 691352410003

Bulk discount available

Subtotal (1 box of 130 units)*

£150.80

(exc. VAT)

£180.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
130 - 260£1.16£150.80
390 - 520£1.129£146.77
650 +£1.009£131.17

*price indicative

RS Stock No.:
121-6827
Mfr. Part No.:
691352410003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

7.62mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.21mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Series

3524

Width

12.6mm

Standards/Approvals

No

Depth

26mm

Length

26.44mm

Wurth WR-TBL 3524 Series 7.62mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch


WR-TBL 3524 series 7.62mm pitch horizontal cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3524 series 7.62 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

7.62mm Pitch - Wurth


Related links