Phoenix Contact SDC 2.5/14-PV-5.0-ZB Series PCB Terminal Block, 14-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

Stock information currently inaccessible
RS Stock No.:
111-3755
Mfr. Part No.:
1864150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

SDC 2.5/14-PV-5.0-ZB

Length

78.18mm

Width

15.3mm

Depth

21.2mm

Priced to Clear

Yes

Non Compliant

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy