Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket, 4-Contact, 7.5 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£6.68

(exc. VAT)

£8.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9£6.68£3.34
10 - 24£6.15£3.075
25 +£5.54£2.77

*price indicative

RS Stock No.:
658-706
Mfr. Part No.:
8000078330
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

4

Pitch

7.5mm

Number of Rows

1

Current

34.6A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Colour

Black

Voltage

1kV

Series

OMNIMATE 4.0

Standards/Approvals

IEC 61984, UL 1059, DIN VDE 0470, DIN VDE 57 106, IEC 60664-1

Depth

34.95mm

Width

28.3mm

Length

22.5mm

COO (Country of Origin):
DE
The Weidmüller female PCB connector designed for horizontal mounting with a 7.50 mm pitch and a 180-degree conductor outlet. It features SNAP IN connection technology for fast and secure wire insertion without tools. Built for power transmission, it operates reliably across a wide temperature range and meets IEC and UL standards.

Rated for 1000 V

Touch-safe protection with minimum 25 plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy