WAGO 2086 Series Pluggable Terminal Block, 3.5 mm Pitch, 2086-1105
- RS Stock No.:
- 609-592
- Mfr. Part No.:
- 2086-1105
- Brand:
- WAGO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 609-592
- Mfr. Part No.:
- 2086-1105
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 13.6mm | |
| Standards/Approvals | RoHS | |
| Width | 18.2mm | |
| Series | 2086 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Voltage 320V | ||
Depth 13.6mm | ||
Standards/Approvals RoHS | ||
Width 18.2mm | ||
Series 2086 | ||
Length 16mm | ||
- COO (Country of Origin):
- CH
