THR PCB terminal block, p
- RS Stock No.:
- 609-524
- Mfr. Part No.:
- 2086-1225
- Brand:
- WAGO
Save 16% when you buy 25 units
Subtotal (1 unit)*
£1.60
(exc. VAT)
£1.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.60 |
10 - 24 | £1.47 |
25 + | £1.33 |
*price indicative
Related links
- THR PCB terminal block, p
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle