Phoenix Contact Pluggable Terminal Block, 20-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 558-165
- Mfr. Part No.:
- 1725652
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£871.88
(exc. VAT)
£1,046.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £871.88 | £8.719 |
*price indicative
- RS Stock No.:
- 558-165
- Mfr. Part No.:
- 1725652
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised | |
| Width | 51.4mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised | ||
Width 51.4mm | ||
Length 20mm | ||
The Phoenix Contact PCB connector designed to meet the needs of modern electronic applications. With its robust construction and thoughtful design, this connector ensures a reliable connection in various configurations, including bus systems. Its push-in spring connection method allows for effortless installation without the need for tools, which significantly reduces assembly time. The product features a green insulating material, enhancing visibility and management in complex assemblies. This connectors compact design paired with a nominal cross-section of 2.5 mm² makes it ideal for tight spaces while maintaining high-performance standards. Its durable materials ensure compliance with WEEE and RoHS regulations, affirming its commitment to both quality and environmental sustainability.
Effortless push-in connection eliminates the need for tools
Designed for long-term stability with defined contact force
Ideal for bus applications with easily looped potentials
Integrated test option facilitates quick and convenient testing
Rounded design allows for aesthetic integration into devices
Packed in cardboard for eco-friendly packaging
Product is made to order, ensuring customised solutions
Related links
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PST Series Pluggable Terminal Block 5 mm Pitch 1935585
- Phoenix Contact MSTB 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1754795
- Phoenix Contact MSTBP 2.5/20-ST Series Pluggable Terminal Block 5 mm Pitch 1765959
- Phoenix Contact SMSTB 2.5/20-ST Series Pluggable Terminal Block 5 mm Pitch 1768930
- Phoenix Contact MVSTBR 2.5/20-STF Series Pluggable Terminal Block 5 mm Pitch 1835656
- Phoenix Contact FRONT-MSTB 2.5/20-ST Series Pluggable Terminal Block 5 mm Pitch 1779592
- Phoenix Contact FKCT 2.5/20-ST Series Pluggable Terminal Block 5 mm Pitch 1909391
