Phoenix Contact Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 556-330
- Mfr. Part No.:
- 1725198
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£784.68
(exc. VAT)
£941.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £784.68 | £7.847 |
*price indicative
- RS Stock No.:
- 556-330
- Mfr. Part No.:
- 1725198
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 24V | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211 | |
| Length | 2mm | |
| Width | 32.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 24V | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211 | ||
Length 2mm | ||
Width 32.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector offers an innovative solution for efficient electrical connections. Engineered for optimal performance, it features a robust design that supports reliable operation across various applications. With a compact configuration, this connector ensures a seamless integration into your devices, providing a dependable interface for signal and power transmission. Its push-in spring connection method allows for simple installation without the need for additional tools, saving valuable time during assembly. From industrial automation to electronic devices, this connector is sure to enhance your project's efficiency and performance.
Time-saving push-in connection eliminates tool requirements
Defined contact force secures stable long-term connections
Efficient for BUS applications thanks to easy looping of potentials
Integrated test option facilitates quick and convenient testing
Optimised for a wide range of conductor cross sections for versatility
Durable housing material resists high temperatures and provides reliable insulation
Tested vigorously for mechanical reliability, ensuring peace of mind in usage
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814402000
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MC 1.5/18-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847288
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814106000
- Phoenix Contact FK-MCP 1.5/18-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817398
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1985124
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Phoenix Contact MC 1.5/18-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840528
