Phoenix Contact FFKDSA1 Series PCB Terminal Block, 7-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-426
- Mfr. Part No.:
- 1929766
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£163.30
(exc. VAT)
£195.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.30 | £3.266 |
*price indicative
- RS Stock No.:
- 521-426
- Mfr. Part No.:
- 1929766
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Width | 53.34mm | |
| Series | FFKDSA1 | |
| Standards/Approvals | cULus Recognised, KEMA-KEUR | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Width 53.34mm | ||
Series FFKDSA1 | ||
Standards/Approvals cULus Recognised, KEMA-KEUR | ||
Length 13.6mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block, crafted for versatility and efficiency, is designed to provide reliable connections in compact spaces. This component features a push-in spring connection method, ensuring an effortless and tool-free installation. With a configuration that accommodates up to seven connections, it supports comprehensive electronic designs while maintaining an impressive performance across demanding applications. Its robust structure ensures durability, while the defined contact force promotes long-term stability, making it a preferred choice among developers seeking performance and reliability in one package.
Time-saving push-in connection method eliminates the need for additional tools
Intuitive operation is facilitated by a colour-coded actuator, enhancing user experience
Ability to combine various positions makes it adaptable to different configurations
Constructed with durable materials, ensuring longevity and performance under stress
Designed for wave soldering, simplifying production processes
Efficient conductor connection direction allows seamless integration into devices
Two solder pins reduce mechanical strain, enhancing reliability over time
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
