Phoenix Contact FKCOR Series PCB Connector, 19-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-008
- Mfr. Part No.:
- 1861632
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,089.12
(exc. VAT)
£1,306.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,089.12 | £21.782 |
*price indicative
- RS Stock No.:
- 521-008
- Mfr. Part No.:
- 1861632
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered to streamline connections within DIN-rail-mountable devices. Featuring a distinct push-in spring connection method, this connector ensures rapid and tool-free assembly, significantly reducing installation time. With a robust design capable of handling a nominal current of 12 A and a rated voltage of 320 V, it reliably supports various applications. Its innovative colour-coded actuating push button aids intuitive operation, while the screwable flange enhances mechanical stability and ease of mounting. This connector is ideal for applications demanding durability and efficiency, combining compatibility with the MSTB 2.5 range for flexible configurations. The FKCOR series not only meets stringent performance standards but is also compliant with WEEE/RoHS directives, ensuring environmental responsibility.
Time saving design eliminates the need for additional tools during installation
Each connection utilises a 90° conductor/PCB direction to simplify wiring
Screw locking mechanism provides added stability and security
High quality materials ensure superior durability and resistance to wear
Environmentally friendly as it meets WEEE and RoHS compliance
Compact size facilitates easy integration into tight spaces
Exceptional thermal performance enables use across a wide temperature range
Mechanical tests confirm robustness and reliability under various conditions
Each connection utilises a 90° conductor/PCB direction to simplify wiring
Screw locking mechanism provides added stability and security
High quality materials ensure superior durability and resistance to wear
Environmentally friendly as it meets WEEE and RoHS compliance
Compact size facilitates easy integration into tight spaces
Exceptional thermal performance enables use across a wide temperature range
Mechanical tests confirm robustness and reliability under various conditions
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
