Phoenix Contact FKCOW Series PCB Connector, 20-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£884.85

(exc. VAT)

£1,061.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£884.85£17.697

*price indicative

RS Stock No.:
520-196
Mfr. Part No.:
1860727
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

20

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Voltage

320V

Width

101.47mm

Standards/Approvals

UL Recognised (E60425-19931011), E60425-19931011

Series

FKCOW

Length

23.7mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector combines superior engineering with intuitive use, featuring a robust design that simplifies connections for DIN-rail-mountable devices. Its nominal current of 12 A and rated voltage of 320 V ensure reliable performance in various applications. Crafted for easy installations, this connector utilizes a push-in spring connection method, eliminating the need for special tools. The green housing adds a distinctive touch while ensuring durability and compliance with safety standards. This connector not only promises electrical efficiency but also enhances operational efficacy with its unique features that cater to professional demands.

Conductor connection is orthogonal to the operation direction facilitating hassle free cabling

Tool free installation saves valuable time during setup

The colour coded push button enhances usability for quick and intuitive operation

Integrated test options enable swift and convenient testing without additional setups

Compatible with the MSTB 25 range for versatile integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy