Phoenix Contact MKDSP Series PCB Terminal Block, 7-Contact, 15 mm Pitch, 1 Row, 1932630
- RS Stock No.:
- 519-561
- Mfr. Part No.:
- 1932630
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£297.88
(exc. VAT)
£357.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £297.88 | £29.788 |
*price indicative
- RS Stock No.:
- 519-561
- Mfr. Part No.:
- 1932630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1000V | |
| Width | 105mm | |
| Standards/Approvals | cULus, VDE | |
| Series | MKDSP | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1000V | ||
Width 105mm | ||
Standards/Approvals cULus, VDE | ||
Series MKDSP | ||
Length 31mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact MKDSP 25/7-15.00 PCB terminal block is designed for seamless integration and efficient connectivity on printed circuit boards. This robust component excels in environments demanding high performance, supporting a nominal current of 125 A and a rated voltage of 1000 V. Featuring a pitch of 15 mm and accommodating up to seven positions, it facilitates multiple conductor connections with ease. Its screw connection method, complemented by an integrated tension sleeve, ensures secure and reliable attachments, reducing the risk of conductor damage. The terminal block's thoughtful design includes solutions to prevent incorrect conductor insertion, thereby enhancing user safety and operational efficiency. Ideal for wave soldering, this product ensures you can maintain high-volume production without compromising on quality.
Supports dual conductor connections for flexible wiring options
Engineered for secure contact, reducing overheating and wear
Offers integrated testing capabilities for quick verification
Designed with a protective guide to prevent installation errors
Facilitates easier handling and assembly during PCB manufacturing
Robust construction ensures longevity in demanding applications
Accommodates a wide range of conductor sizes for versatility
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1932656
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1932643
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25/1-15.00-FL Series PCB Terminal Block 15 mm Pitch 1932575
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row


