Phoenix Contact QC 1 Series PCB Connector, 4-Contact, 5mm Pitch, 1-Row, Plug In Termination

Subtotal (1 pack of 50 units)*

£249.16

(exc. VAT)

£298.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£249.16£4.983

*price indicative

RS Stock No.:
517-127
Mfr. Part No.:
1717987
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Gender

Female

Termination Method

Plug In

Series

QC 1

COO (Country of Origin):
CN
The Phoenix Contact PCB connector from the QC 1.5/-ST series is engineered for seamless integration into a variety of applications. Designed with efficiency in mind, this connector allows for quick and easy connections without the need for pretreatment of conductors. It boasts a compact and reliable design, ensuring that it meets the demands of modern electrical systems. With a robust construction, it is suitable for both rigid and flexible conductors, reinforcing its versatility across different environments. Whether in industrial automation or electronic device assemblies, this product stands out due to its high performance and compliant materials, ensuring a long-lasting and efficient connection.

Enables significant time savings during installation
Compatible with other connectors in the MSTB 2.5 range
Provides a reliable connection across various conductor types
Constructed from WEEE or RoHS-compliant materials
Rated for high-performance electricity distribution
Utilises a space-efficient pitch of 5 mm for versatile placement
Offers a lightweight yet sturdy design for easy handling and installation

Related links