TE Connectivity FASTON .250 Series PCB Terminal Block, 1 Row, 42506-2

Subtotal (1 pack of 1200 units)*

£183.75

(exc. VAT)

£220.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.75£0.153

*price indicative

RS Stock No.:
508-883
Distrelec Article No.:
304-51-992
Mfr. Part No.:
42506-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Rows

1

Orientation

Vertical

Wire Connection Method

Through Hole Screw

Voltage

300V

Width

6.35mm

Series

FASTON .250

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Terminal is engineered for seamless integration into printed circuit boards, ensuring reliable connections in various applications. Designed with a tab configuration that features a precise mating tab width, it optimally balances mechanical stability and electrical conductivity. The through-hole screw termination method provides enhanced mounting and reliability, making this product ideal for diverse environments, from industrial to consumer electronics. With tin plating enhancement, corrosion resistance is guaranteed, prolonging the terminal's lifespan and performance. Its versatile specifications cater to both general-purpose and specialised applications, affirming its essential role in modern electronic assemblies.

Designed to ensure reliable mechanical and electrical connections

Tin plating provides excellent corrosion resistance for longevity

Compatible with PCB mounting styles to suit varied configurations

Optimises insertion force for user-friendly installation

Stud hole feature ensures secure connections in critical applications

Supports a wide operational temperature range to fit various environments

Low halogen content ensures compliance with environmental standards

Backed by robust compatibility with a range of terminal types

Related links