TE Connectivity Buchanan Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1-1986692-4
- RS Stock No.:
- 478-954
- Distrelec Article No.:
- 304-63-841
- Mfr. Part No.:
- 1-1986692-4
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£214.73
(exc. VAT)
£257.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £214.73 | £21.473 |
*price indicative
- RS Stock No.:
- 478-954
- Distrelec Article No.:
- 304-63-841
- Mfr. Part No.:
- 1-1986692-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 14 Position PCB Terminal Block is designed for wire-to-board applications, offering a reliable and efficient solution for connecting wires securely. With a compact 3.5 mm centerline, this terminal block ensures optimal space utilization while maintaining high performance standards. The 180° wire entry angle simplifies installations, making it suitable for various setups. Engineered to accept wire sizes between 30 and 14 AWG, this connector accommodates a broad range of applications. Its robust construction and green housing material, combined with low halogen content, promote both durability and environmental sustainability. Ideal for powering and signaling, it caters to modern electronic requirements with its superior design and compliance features.
Designed for wire-to-board connectivity
Compact footprint with a 3.5 mm centerline for efficient use of space
180° wire entry angle simplifies installation and improves accessibility
Compatible with a variety of wire sizes for versatility in applications
Constructed with low halogen materials, supporting environmental compliance
Spring terminal mechanism enhances reliability in wire retention
Vertical orientation allows for space-efficient PCB layouts
Rated for high electrical performance with an operational voltage of 300 VAC
UL-approved for safety and conformity in various applications
Offers a maximum contact current rating of 11 A for dynamic usage
