TE Connectivity 6403 Series PCB Terminal Block, 1 Row, 640394-1
- RS Stock No.:
- 475-815
- Distrelec Article No.:
- 304-61-774
- Mfr. Part No.:
- 640394-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£195.74
(exc. VAT)
£234.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.74 | £0.13 |
*price indicative
- RS Stock No.:
- 475-815
- Distrelec Article No.:
- 304-61-774
- Mfr. Part No.:
- 640394-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | 6403 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series 6403 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle terminal is designed for efficient and reliable connections in electronic applications. With a PCB hole diameter accommodating between 1.4 to 1.55 mm, it is perfect for use in through-hole soldering scenarios. The terminal features a robust, pre-tin plating finish, ensuring excellent conductivity and durability. Tailored for a standard PCB thickness of 1.6 mm, it offers an easy-to-install solution while maintaining a low profile with a height from the PCB of just 5.33 mm. This terminal excels not only in functionality but also in compliance with various international standards, making it suitable for a wide range of industrial applications. Its construction allows for adaptation to diverse operational environments and meets specific requirements for temperature resilience and insulation options.
Optimised for straightforward through-hole soldering methods
Low profile design supports compact PCB layouts
Tin-plated contacts enhance electrical performance and longevity
Compatible with a range of mating pins for versatile usage
Designed for reliable performance across a broad operating temperature range
Conforms to key international compliance standards for peace of mind
Packaged in quantities of 1000 for efficient procurement
Related links
- TE Connectivity FASTON .250 Series PCB Terminal Block 1217169-1
- TE Connectivity FASTON .250 Series PCB Terminal Block 42506-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282841-2
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1776275-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1776260-6
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282830-3
