Amphenol Industrial HG0200500000G Series PCB Terminal Block, 2-Contact, 2 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.31

(exc. VAT)

£0.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,309 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.31
10 +£0.29

*price indicative

RS Stock No.:
446-404
Mfr. Part No.:
HG0200500000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

2mm

Current

16A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

2mm²

Housing Material

Polycarbonate

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

500V

Series

HG0200500000G

Width

35mm

Standards/Approvals

No

Length

79mm

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block Plug features a clamp made of tin plated over nickel-plated brass for durability and corrosion resistance. It features a stainless steel spring clamp and a terminal body with a thermoplastic cover, ensuring secure connections and reliable performance.

300 VAC voltage rated

15 A current rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy