Phoenix Contact SPT 1.5/8-V-3.5 Series PCB Terminal Strip, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 112-437
- Mfr. Part No.:
- 1990915
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 112-437
- Mfr. Part No.:
- 1990915
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Body Orientation | Straight | |
| Voltage Rating | 160 V | |
| Series | SPT 1.5/8-V-3.5 | |
| Length | 29.4mm | |
| Width | 14.4mm | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Voltage Rating 160 V | ||
Series SPT 1.5/8-V-3.5 | ||
Length 29.4mm | ||
Width 14.4mm | ||
Depth 13.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block features a time-saving push-in connection, requiring no tools, and a defined contact force for long-term stability. It allows convenient conductor connection through a fixed screwdriver, integrates into the front of the device, and has two solder pins to reduce mechanical strain.
Operational temperature -40 to 105 °C
Connection method push-in spring connection
