MSPM-14-01 , 22.2mm High Nylon PCB Post for 3.18mm PCB Hole
- RS Stock No.:
- 663-3397
- Mfr. Part No.:
- MSPM-14-01
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 663-3397
- Mfr. Part No.:
- MSPM-14-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 22.2mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 22.2mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
