MDLSP1-20M-01 , 20mm High Nylon PCB Post for 2.5mm PCB Hole
- RS Stock No.:
- 663-3375
- Mfr. Part No.:
- MDLSP1-20M-01
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 663-3375
- Mfr. Part No.:
- MDLSP1-20M-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 20mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.65mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 20mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.65mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
