701523000, 8mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
- RS Stock No.:
- 184-3065
- Mfr. Part No.:
- 701523000
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-3065
- Mfr. Part No.:
- 701523000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Overall Height | 15.2mm | |
| PCB Support Type | Support Post | |
| Body Height | 8mm | |
| Support Base Dimensions | 5mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Overall Height 15.2mm | ||
PCB Support Type Support Post | ||
Body Height 8mm | ||
Support Base Dimensions 5mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing

