709952000, 9.6mm High Nylon Snap Rivet Support for 1.2 → 1.7mm PCB Hole
- RS Stock No.:
- 184-2227
- Mfr. Part No.:
- 709952000
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-2227
- Mfr. Part No.:
- 709952000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| PCB Support Type | Snap Rivet Support | |
| Overall Height | 20mm | |
| Body Height | 9.6mm | |
| PCB Hole Diameter | 1.2 → 1.7mm | |
| PCB Thickness | 1.2 → 1.7mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
PCB Support Type Snap Rivet Support | ||
Overall Height 20mm | ||
Body Height 9.6mm | ||
PCB Hole Diameter 1.2 → 1.7mm | ||
PCB Thickness 1.2 → 1.7mm | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
Applications
Fix the panel with a self-tapping screw (Order Code 70995ST33) to the spacer. Snap-in side for a 4 mm bore hole to assemble the mating board
Fix the panel with a self-tapping screw (Order Code 70995ST33) to the spacer. Snap-in side for a 4 mm bore hole to assemble the mating board

