701523000, 8mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base

RS Stock No.:
184-2222
Mfr. Part No.:
701523000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

PCB Support Type

Support Post

Overall Height

15.2mm

Body Height

8mm

Support Base Dimensions

5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Nylon

COO (Country of Origin):
TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy