700974200, 6.1mm High Nylon Snap Rivet Support for 4mm PCB Hole, 7.8mm Base

RS Stock No.:
184-2169
Mfr. Part No.:
700974200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Overall Height

8.1mm

PCB Support Type

Snap Rivet Support

Body Height

6.1mm

Support Base Dimensions

7.8mm

PCB Hole Diameter

4mm

PCB Thickness

3.5 → 4mm

Material

Nylon

COO (Country of Origin):
TW
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy