973500365, 50mm High Polyamide PCB Support Pillar for 4mm PCB Hole
- RS Stock No.:
- 184-1657
- Mfr. Part No.:
- 973500365
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-1657
- Mfr. Part No.:
- 973500365
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| PCB Support Type | Support Pillar | |
| Overall Height | 59.6mm | |
| Body Height | 50mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 2.1mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
PCB Support Type Support Pillar | ||
Overall Height 59.6mm | ||
Body Height 50mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 2.1mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Plastic spacer stud with metric internal thread and clip for circuit boards.

