973180365, 18mm High Polyamide PCB Support Pillar for 4mm PCB Hole

RS Stock No.:
184-1655
Mfr. Part No.:
973180365
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

PCB Support Type

Support Pillar

Overall Height

27.6mm

Body Height

18mm

PCB Hole Diameter

4mm

PCB Thickness

2.1mm

Material

Polyamide

COO (Country of Origin):
DE
Plastic spacer stud with metric internal thread and clip for circuit boards.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy