6.35mm High Nylon PCB Support Pillar for 3.85mm PCB Hole
- RS Stock No.:
- 580-039
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 580-039
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Height | 6.35mm | |
| PCB Hole Diameter | 3.85mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Height 6.35mm | ||
PCB Hole Diameter 3.85mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
